Reference Only

3073445

Fixed Terminal Blocks UWV 25.

Manufacturer:

Mfr Part:
3073445

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Pitch15.1 mm
Connection MethodScrew
Current Rating101 A
Voltage Rating630 V
Mounting StylePanel Mount
Mounting AngleHorizontal
ColorGray
SeriesUWV
Contact MaterialCopper
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameCOMBICON Power
Part # AliasesUWV_25 UWV25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.34$533.50
Need more?