Reference Only

3073393

Fixed Terminal Blocks UWV 4/S.

Manufacturer:

Mfr Part:
3073393

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Pitch8.1 mm
Connection MethodScrew
Current Rating32 A
Voltage Rating320 V
Mounting StylePanel Mount
Mounting AngleHorizontal
ColorGray
SeriesUWV
Contact MaterialCopper
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameCOMBICON Power
Part # AliasesUWV_4/S UWV4S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.39$419.50
Need more?