Reference Only

3073377

Fixed Terminal Blocks UW 25/S.

Manufacturer:

Mfr Part:
3073377

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1
Pitch15.1 mm
Connection MethodScrew
Current Rating101 A
Voltage Rating630 V
Wire Gauge Min10 AWG
Wire Gauge Max2 AWG
Mounting StylePanel Mount
Mounting AngleVertical
ColorGray
SeriesUW
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height48.5 mm
Length75.6 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameCOMBICON Power
Part # AliasesUW_25/S UW25S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.35$533.75
Need more?