Reference Only
3071410
Cable Mounting & Accessories CGS-AH 50 CABLE ROUTING COVER.
Datasheet
3071410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cover | |
| Material | Polycarbonate (PC) | |
| Color | Gray | |
| Width | 63 mm | |
| Length | 214 mm | |
| Height | 54.5 mm | |
| Series | CGS | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CGS-AH 50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.72 | $28.72 |
Need more?