Reference Only

3071401

Cable Mounting & Accessories CGSA 50 CBL ROUTING W/ SWIVEL JOINT-OPEN.

Manufacturer:

Mfr Part:
3071401

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeCable Routing
MaterialPolycarbonate (PC)
ColorGray
Width68 mm
Length218 mm
Height140.5 mm
SeriesCGS
SubcategoryWire & Cable Management
Part # AliasesCGSA 50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$109.73$109.73
Need more?