Reference Only

3069983

Test Plugs & Test Jacks FTP-3/15S.

Manufacturer:

Mfr Part:
3069983

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTest Plugs & Test Jacks
ColorGray
Current Rating20 A
Insulation MaterialNylon (PA)
Length86 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeTest Plugs & Test Jacks
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Width148 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$707.06$707.06
Need more?