Reference Only

3069723

Obsolete
Selector Switches Industrial Control Changeover switch

Manufacturer:

Mfr Part:
3069723

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySelector Switches
Number of Positions3 Position
Voltage Rating690 VAC
Current Rating20 A
ActuatorRotary
IlluminatedNon-Illuminated
SeriesRS20
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 35 C
Product TypeRotary Switches
SubcategorySwitches
Termination StyleScrew
TradenameCLIPLINE
Voltage Rating AC690 VAC
Part # AliasesRS20-US-S0214-0103-014H-001 RS20USS02140103014H001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?