Reference Only
3069700
Obsolete
Selector Switches Industrial Control Voltmeter changeover
Datasheet
3069700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Selector Switches | |
| Number of Positions | 4 Position | |
| Voltage Rating | 690 VAC | |
| Current Rating | 20 A | |
| Actuator | Rotary | |
| Illuminated | Non-Illuminated | |
| Series | RS20 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 35 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Termination Style | Screw | |
| Tradename | CLIPLINE | |
| Voltage Rating AC | 690 VAC | |
| Part # Aliases | RS20-US-S0004-0204-014H-001 RS20USS00040204014H001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?