Reference Only

3069673

Fixed Terminal Blocks UTWE 6-2/20.

Manufacturer:

Mfr Part:
3069673

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions20
Pitch8.2 mm
Connection MethodScrew
Voltage Rating400 V
Wire Gauge Min24 AWG
Wire Gauge Max8 AWG
Mounting StylePanel Mount
Mounting AngleHorizontal
ColorGray
SeriesUTWE
Height56.5 mm
Length81 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$614.47$614.47
$565.15$5,651.50
Need more?