Reference Only
3069520
Storage Boxes & Cases FAME-BAG 260.
Datasheet
3069520 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Storage Boxes & Cases | |
| Product | Carrying Packs & Cases | |
| Type | Bag | |
| Color | Black | |
| Material | Vinyl | |
| Length | 220 mm | |
| Width | 290 mm | |
| Height | 115 mm | |
| Product Type | Storage Boxes & Cases | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4202922000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.96 | $111.96 |
Need more?