Reference Only

3064014

DIN Rail Terminal Blocks UT 4-TWIN-MT P/P.

Manufacturer:

Mfr Part:
3064014

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeKnife Disconnect Terminal Block
Number of Positions3 Position
Current Rating20 A
Connection MethodScrew
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 37/7.5, NS 35/15)
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Length65.4 mm
Width6.2 mm
Height49.1 mm
SeriesUT
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Number of Rows1 Row
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesUT_4-TWIN-MT_P/P UT4TWINMTPP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.28$364.00
Need more?