Reference Only
3063044
Obsolete
Conduit Fittings & Accessories KEL 16/8
Datasheet
3063044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Accessories | |
| Type | Sealing Frame | |
| Length | 120 mm | |
| Color | Black | |
| Series | KEL | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?