Reference Only

3062126

Obsolete
Pluggable Terminal Blocks PPC 1 5/S-NS/3 (1GY/1BU/1GNYE)

Manufacturer:

Mfr Part:
3062126

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions3 Position
Pitch3.5 mm
Connection MethodPush-In
Current Rating17.5 A
SeriesPPC
Height27.1 mm
Length43 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Width10.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?