Reference Only

3061321

Cartridge Fuses FUSE 10,3X38 8A PV.

Manufacturer:

Mfr Part:
3061321

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCartridge Fuses
SeriesPV
ProductCeramic Fuses
Current Rating8 A
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Voltage Rating DC1 kVDC
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 85 C
Body StyleCylindrical
Diameter10.3 mm
Indicator StyleWithout Indicator
Length38 mm
Product TypeCeramic Fuse
SubcategoryFuses
TradenameCLIPLINE
Part # AliasesFUSE_10,3X38_8A_PV FUSE103X388APV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.61$56.10
Need more?