Reference Only

3060762

Pluggable Terminal Blocks UP 6/ 1-M.

Manufacturer:

Mfr Part:
3060762

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions1
Pitch8.2 mm
Connection MethodScrew
Mounting StyleSnap-On
Current Rating41 A
Voltage Rating1 kV
Wire Gauge Min24 AWG
Wire Gauge Max8 AWG
Wire Gauge Range24 AWG to 8 AWG
ColorGray
SeriesUP
Flammability RatingUL 94 V-0
Height42.7 mm
Housing MaterialPolyamide (PA)
Length21 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Width8.2 mm
Part # AliasesUP_6/_1-M UP61M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.28$214.00
Need more?