Reference Only

3060241

Pluggable Terminal Blocks UP 4/14.

Manufacturer:

Mfr Part:
3060241

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions14
Pitch6.2 mm
Connection MethodScrew
Current Rating32 A
Voltage Rating800 V
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Wire Gauge Range24 AWG to 10 AWG
ColorGray
SeriesUP
Length21 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Width86.8 mm
Part # AliasesUP_4/14 UP414

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.11$21.11
Need more?