Reference Only

3059715

Fixed Terminal Blocks PWO 4-POT-SL.

Manufacturer:

Mfr Part:
3059715

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1
Pitch8.1 mm
Connection MethodPush-In
Current Rating32 A
Voltage Rating800 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Mounting StylePanel Mount
Mounting AngleHorizontal
ColorGray
SeriesPWO
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height30 mm
Length53.2 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSnap In
TradenameCOMBICON Power

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.64$132.00
Need more?