Reference Only
3059210
Obsolete
DIN Rail Terminal Blocks RSC 5-F/4
Datasheet
3059210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 4 Position | |
| Pitch | 13 mm | |
| Current Rating | 57 A | |
| Voltage Rating | 800 V | |
| Connection Method | Bolt | |
| Color | Gray | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 8 AWG | |
| Length | 53.3 mm | |
| Width | 69.7 mm | |
| Height | 37 mm | |
| Series | RSC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Torque | 2.2 Nm | |
| Tradename | CLIPLINE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?