Reference Only

3054341

Obsolete
DIN Rail Terminal Blocks DT 2.5-QUATTRO-MT

Manufacturer:

Mfr Part:
3054341

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
Number of Positions4 Position
Current Rating18 A
Voltage Rating400 V
Connection MethodLeg Spring
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Length91 mm
Width5.2 mm
SeriesDT
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesDT_2,5-QUATTRO-MT DT25QUATTROMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?