Reference Only

3051140

Obsolete
Pluggable Terminal Blocks QP 1,5/ 5

Manufacturer:

Mfr Part:
3051140

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions5 Position
Pitch5.2 mm
Connection MethodIDC/IDT
Mounting StyleSnap-On
Current Rating17.5 A
Voltage Rating500 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Wire Gauge Range24 AWG to 16 AWG
ColorGray
SeriesQP
Flammability RatingUL 94 V-0
Height40.8 mm
Housing MaterialPolyamide (PA)
Length20 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Width26 mm
Part # AliasesQP_1,5/_5 QP155

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?