Reference Only
3048373
DIN Rail Terminal Blocks USED 27 N.
Datasheet
3048373 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Fuse Terminal Block | |
| Number of Positions | 2 Position | |
| Pitch | 40 mm | |
| Current Rating | 25 A | |
| Voltage Rating | 500 V | |
| Connection Method | Screw | |
| Color | Gray (Light Gray) | |
| Mounting Style | DIN Rail (NS 35/7.5, NS 35/15) | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 2 AWG | |
| Length | 80 mm | |
| Width | 40 mm | |
| Height | +/- 62.5 mm, +/- 70 mm | |
| Series | US | |
| Insulator Material | Duroplast | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Torque | 4 N m | |
| Tradename | CLIPLINE | |
| Part # Aliases | USED_27_N USED27N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536303090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.53 | $29.53 |
Need more?