Reference Only
3047727
DIN Rail Terminal Blocks UT 35 IB.
Datasheet
3047727 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 2 Position | |
| Current Rating | 125 A | |
| Voltage Rating | 1 kV | |
| Connection Method | Screw | |
| Color | Gray | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail (NS 35/7.5, NS 35/15) | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 1/0 AWG | |
| Length | 61.2 mm | |
| Width | 16 mm | |
| Height | 65.1 mm | |
| Series | UT | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | CLIPLINE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.58 | $379.00 |
Need more?