Reference Only

3046728

DIN Rail Terminal Blocks UTTB 2,5-DIO/UL-UR DBL LEVEL 5.2MM.

Manufacturer:

Mfr Part:
3046728

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeComponent Terminal Block
Number of Positions4 Position
Current Rating24 A
Voltage Rating500 V
Connection MethodScrew
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Length69.9 mm
Width5.2 mm
SeriesUTTB
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesUTTB_2,5-DIO/UL-UR UTTB25DIOULUR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.34$367.00
Need more?