Reference Only

3045813

Pluggable Terminal Blocks UPBV 4/ 2.

Manufacturer:

Mfr Part:
3045813

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions2 Position
Pitch6.2 mm
Connection MethodScrew
Current Rating32 A
Voltage Rating800 V
Wire Gauge Min26 AWG
Wire Gauge Max10 AWG
Wire Gauge Range26 AWG to 10 AWG
ColorGray
SeriesUPBV
Length22 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Width12.4 mm
Part # AliasesUPBV_4/_2 UPBV42

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.05$152.50
Need more?
Contact Us