Reference Only
3045800
Pluggable Terminal Blocks UPBV 4/ 1.
Datasheet
3045800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 1 Position | |
| Pitch | 6.2 mm | |
| Connection Method | Screw | |
| Mounting Style | Snap-On | |
| Current Rating | 32 A | |
| Voltage Rating | 800 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge Range | 26 AWG to 10 AWG | |
| Color | Gray | |
| Series | UPBV | |
| Flammability Rating | UL 94 V-0 | |
| Height | 48.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 22 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Width | 6.2 mm | |
| Part # Aliases | UPBV_4/_1 UPBV41 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.96 | $98.00 |
Need more?