Reference Only

3045509

Pluggable Terminal Blocks UPBV 2,5/11.

Manufacturer:

Mfr Part:
3045509

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions11 Position
Pitch5.2 mm
Connection MethodScrew
Current Rating24 A
Voltage Rating500 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Wire Gauge Range26 AWG to 12 AWG
ColorGray
SeriesUPBV
Length20.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Width57.2 mm
Part # AliasesUPBV_2,5/11 UPBV2511

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.36$103.60
Need more?