Reference Only

3045253

Pluggable Terminal Blocks UPBV 2.5/ 1 GNYE.

Manufacturer:

Mfr Part:
3045253

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions1
Pitch5.2 mm
Connection MethodScrew
Mounting StyleSnap-On
Current Rating24 A
Voltage Rating500 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Wire Gauge Range26 AWG to 12 AWG
ColorGreen, Yellow
SeriesUPBV
Flammability RatingUL 94 V-0
Height47 mm
Housing MaterialPolyamide (PA)
Length20.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Width5.2 mm
Part # AliasesUPBV_2,5/_1_GNYE UPBV251GNYE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.16$158.00
Need more?