Reference Only

3042984

Pluggable Terminal Blocks SP 4/10.

Manufacturer:

Mfr Part:
3042984

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions10 Position
Pitch6.2 mm
Connection MethodSpring Cage
Current Rating32 A
Voltage Rating800 V
Wire Gauge Min28 AWG
Wire Gauge Max10 AWG
Wire Gauge Range28 AWG to 10 AWG
ColorGray
SeriesSP
Height41.5 mm
Length21 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Width62 mm
Part # AliasesSP_4/10 SP410

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.20$18.20
Need more?