Reference Only

3042832

Pluggable Terminal Blocks SP 4/ 1-R GNYE.

Manufacturer:

Mfr Part:
3042832

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions1
Pitch6.2 mm
Connection MethodSpring Cage
Mounting StyleSnap-On
Current Rating32 A
Voltage Rating800 V
Wire Gauge Min28 AWG
Wire Gauge Max10 AWG
Wire Gauge Range28 AWG to 10 AWG
ColorGreen, Yellow
SeriesSP
Flammability RatingUL 94 V-0
Height41.5 mm
Housing MaterialPolyamide (PA)
Length21 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Width6.2 mm
Part # AliasesSP_4/_1-R_GNYE SP41RGNYE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.40$170.00
Need more?