Reference Only

3042612

Pluggable Terminal Blocks SC 4/ 1-L GNYE.

Manufacturer:

Mfr Part:
3042612

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions1
Pitch6.2 mm
Connection MethodSpring Cage
Mounting StyleDIN Rail
Current Rating32 A
Voltage Rating800 V
Wire Gauge Min28 AWG
Wire Gauge Max12 AWG
Wire Gauge Range28 AWG to 12 AWG
ColorGreen, Yellow
SeriesSC
Flammability RatingUL 94 V-0
Height22.3 mm
Housing MaterialPolyamide (PA)
Length48.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Width6.2 mm
Part # AliasesSC_4/_1-L_GNYE SC41LGNYE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.83$91.50
Need more?