Reference Only
3037614
Obsolete
DIN Rail Terminal Blocks STTB 2.5 DIO/O-U BK
Datasheet
3037614 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Current Rating | 22 A | |
| Connection Method | Spring Cage | |
| Color | Black | |
| Length | 67.5 mm | |
| Width | 5.2 mm | |
| Series | STTBS | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Part # Aliases | STTB_2,5-DIO/O-U_BK STTB25DIOOUBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?