Reference Only

3036576

DIN Rail Terminal Blocks ST 2.5 QUATTRO-MT.

Manufacturer:

Mfr Part:
3036576

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeKnife Disconnect Terminal Block
Number of Positions4 Position
Current Rating20 A
Voltage Rating400 V
Connection MethodSpring Cage
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min28 AWG
Wire Gauge Max12 AWG
Length84 mm
Width5.2 mm
Height44 mm
SeriesST
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range28 AWG to 12 AWG
Part # AliasesST_2,5-QUATTRO-MT ST25QUATTROMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.03$401.50
Need more?