Reference Only

3035700

DIN Rail Terminal Blocks STME 6 TEST BLOCK SPRING.

Manufacturer:

Mfr Part:
3035700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeDisconnect Terminal Block
Number of Positions2 Position
Current Rating30 A
Voltage Rating500 V
Connection MethodSpring Cage
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min24 AWG
Wire Gauge Max8 AWG
Length100.8 mm
Width8.2 mm
Height49.6 mm
SeriesST
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesSTME_6 STME6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.67$933.50
Need more?