Reference Only
3034413
DIN Rail Terminal Blocks DTMED 6 FEED THRU PUSH-IN.
Datasheet
3034413 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 2 Position | |
| Current Rating | 41 A | |
| Voltage Rating | 500 V | |
| Connection Method | Leg Spring | |
| Color | Gray | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 8 AWG | |
| Length | 100.8 mm | |
| Width | 8.2 mm | |
| Height | 49.6 mm | |
| Series | DT | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Wire Gauge Range | 20 AWG to 8 AWG | |
| Part # Aliases | DTMED_6 DTMED6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---