Reference Only

3034060

Obsolete
DIN Rail Terminal Blocks DT 2.5-QUATTRO BU

Manufacturer:

Mfr Part:
3034060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions4 Position
Current Rating24 A
Voltage Rating800 V
Connection MethodLeg Spring
ColorBlue
Flammability RatingUL 94 V-0
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Length72 mm
Width5.2 mm
SeriesDT
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesDT_2,5-QUATTRO_BU DT25QUATTROBU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?