Reference Only

3024504

Obsolete
DIN Rail Terminal Blocks

Manufacturer:

Mfr Part:
3024504

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeGround Terminal Block
Number of Positions2 Position
Current Rating76 A
Voltage Rating250 V
Connection MethodScrew
ColorGreen / Yellow / Blue
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Wire Gauge Min20 AWG
Wire Gauge Max6 AWG
Length42.5 mm
Width20.4 mm
Height54.5 mm
SeriesUK
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range20 AWG to 6 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?