Reference Only
3010123
DIN Rail Terminal Blocks UKH 150 BU 1000V.
Datasheet
3010123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Wire to Wire | |
| Number of Positions | 1 Position | |
| Current Rating | 309 A | |
| Voltage Rating | 1 kV | |
| Connection Method | Screw | |
| Color | Blue | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 2 AWG | |
| Wire Gauge Max | 300 kcmil | |
| Length | 100 mm | |
| Width | 31 mm | |
| Height | 107.3 mm | |
| Series | UKH | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Wire Gauge Range | 2 AWG to 300 kcmil | |
| Part # Aliases | UKH_150_BU UKH150BU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.36 | $220.08 |
Need more?