Reference Only

3006302

End of Life
DIN Rail Terminal Blocks UIK 35 BU

Manufacturer:

Mfr Part:
3006302

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeInstallation Terminal Block
Number of Positions2 Position
Current Rating125 A
Voltage Rating800 V
Connection MethodScrew
ColorBlue
Flammability RatingUL 94 V-2
Mounting StyleDIN Rail
Wire Gauge Min18 AWG
Wire Gauge Max2 AWG
Length55 mm
Width15.2 mm
SeriesUIK
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesUIK_35_BU UIK35BU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?