Reference Only

3006072

Obsolete
DIN Rail Terminal Blocks UK 16-PE/N

Manufacturer:

Mfr Part:
3006072

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeGround Terminal Block
Number of Positions2 Position
Current Rating82 A
Voltage Rating750 V
ColorGreen / Yellow / Blue
Flammability RatingUL 94 V-2
Wire Gauge Min20 AWG
Wire Gauge Max6 AWG
Length42.5 mm
Width20.4 mm
SeriesUK
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range20 AWG to 6 AWG
Part # AliasesUK_16-PE/N UK16PEN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?