3005523 Phoenix Contact

3005523

Obsolete
DIN Rail Terminal Blocks

Manufacturer:

Mfr Part:
3005523

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFuse Terminal Block
Current Rating76 A
Voltage Rating800 V
ColorGray
Flammability RatingUL 94 V-2
Wire Gauge Min24 AWG
Wire Gauge Max6 AWG
SeriesUK
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range24 AWG to 6 AWG
Part # AliasesUK_10-DREHSI_(5X30) UK10DREHSI5X30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?