3004689 Phoenix Contact

3004689

Obsolete
DIN Rail Terminal Blocks UK 5 BK

Manufacturer:

Mfr Part:
3004689

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeWire to Wire
Current Rating30 A
Voltage Rating600 V
Connection MethodScrew
ColorBlack
Flammability RatingUL 94 V-0
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Width6.2 mm
SeriesUK
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range24 AWG to 10 AWG
Part # AliasesUK__5_BK UK5BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?