Reference Only
3004223
Obsolete
DIN Rail Terminal Blocks UK 6 3-HESILED 12
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Current Rating | 10 A | |
| Flammability Rating | UL 94 V-0 | |
| Pitch | 6.3 mm | |
| Product Type | DIN Rail Terminal Blocks | |
| Series | UK | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | CLIPLINE | |
| Type | Fuse Terminal Block | |
| Voltage Rating | 600 V | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge Min | 26 AWG | |
| Part # Aliases | UK__6_3-HESILED_12 UK63HESILED12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?