Reference Only

3003871

Obsolete
DIN Rail Terminal Blocks MBKKB 2.5-2DIO/ O-UL/O-UR

Manufacturer:

Mfr Part:
3003871

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeMini Feed Through Terminal Block
Number of Positions4 Position
Current Rating24 A
Voltage Rating500 V
Connection MethodScrew
ColorGray
Flammability RatingUL 94 V-2
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Length62 mm
Width5.2 mm
SeriesMBK
Insulator MaterialPolyamide
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
Torque0.6 N m
TradenameCLIPLINE
Part # AliasesMBKKB_2,5-2DIO/O-UL/O-UR MBKKB252DIOOULOUR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?