Reference Only

3002004

Junction Boxes EABA 180X130X10020TB.

Manufacturer:

Mfr Part:
3002004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryJunction Boxes
TypeTerminal Box
MaterialAcrylonitrile Butadiene Styrene (ABS)
ColorGray
Length180 mm
Width100 mm
Height130 mm
Mounting StyleScrew
IP RatingIP67
SeriesE
Product TypeEnclosures, Racks and Boxes
ProductJunction Boxes
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908530
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$173.55$173.55
Need more?