Reference Only
3002003
Junction Boxes EAB A 130X80X60 12TB.
Datasheet
3002003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Junction Boxes | |
| Color | Gray | |
| Flammability Rating | UL 94 HB | |
| Height | 80 mm | |
| IP Rating | IP67 | |
| Length | 130 mm | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Mounting Style | Screw | |
| Product Type | Enclosures, Racks and Boxes | |
| Product | Junction Boxes | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Terminal Box | |
| Width | 60 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908530 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.07 | $69.07 | |
| $63.52 | $635.20 |
Need more?