Reference Only
3001998
Junction Boxes E AB A 85X83X60 6MPT.
Datasheet
3001998 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Junction Boxes | |
| Type | Terminal Box | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Gray | |
| Length | 85 mm | |
| Width | 63 mm | |
| Height | 83mm | |
| Mounting Style | Screw | |
| IP Rating | IP67 | |
| Flammability Rating | UL 94 HB | |
| Series | E | |
| Product Type | Enclosures for Industrial Automation | |
| Product | Junction Boxes | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908530 |
| TARIC | 8536909500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.80 | $109.80 |
Need more?