Reference Only

3000757

Obsolete
Circuit Breakers EC 1 12DC/4A S-C

Manufacturer:

Mfr Part:
3000757

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
ProductCircuit Breakers
TypeElectronic
Current Rating4 A
Voltage Rating DC12 VDC
Number of Poles1 Pole
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
Mounting StyleDIN Rail
Product TypeCircuit Breakers
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating12 V
Part # AliasesEC_1_12DC/4A_S-C EC112DC4ASC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?