Reference Only

2989637

Obsolete
Managed Ethernet Switches FL SWITCH LM 4TX/1FX SM-E

Manufacturer:

Mfr Part:
2989637

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports4 x RJ45, 1 x Fiber Optic
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet, Fiber Optic
Supply Voltage - Min24 V
Supply Voltage - Max24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Dimensions112 mm x 99 mm x 45 mm
Description/FunctionFL switch lean managed 4TX/1FX SM-E
Product TypeManaged Ethernet Switches
SeriesFL LM
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL_SWITCH_LM_4TX/1FX_SM-E FLSWITCHLM4TX1FXSME

Export and Environmental Classification

AttributeDescription
ECCN5A991.b
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?