Reference Only

2989307

Ethernet Modules FL FXT.

Manufacturer:

Mfr Part:
2989307

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Modules
ProductEthernet Extenders
Number of Ports8 x RJ45
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 55 C
Dimensions127 mm x 125 mm x 115 mm
Product TypeEthernet Modules
SeriesFL FXT
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL_FXT FLFXT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,131.14$1,131.14
Need more?
Contact Us