Reference Only

2989297

Fiber Optic Cable Assemblies FL SM PATCH 2.0 LC-SC.

Manufacturer:

Mfr Part:
2989297

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
ModeSinglemode
Port TypeDuplex
ApplicationIndoor
Connector End ALC
Connector End BSC
Cable TypeBreakout
Fiber Diameter9/125
Cable Length2 m
Number of Fibers2 Fiber
IP RatingIP20
Jacket ColorYellow
Jacket MaterialFRNC
Cable Diameter5.7 mm
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
TradenameFACTORYLINE
Part # AliasesFL_SM_PATCH_2,0_LC-SC FLSMPATCH20LCSC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$164.46$164.46
$151.26$1,512.60
Need more?
Contact Us